337-072-540-878

Heilind Number:EDA337-072-540-878
Manufacturer:EDAC
Manufacturer Number:337-072-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-540-878

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring two rows of 72 Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, this connector guarantees secure and efficient PCB-to-PCB connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's versatile for various applications. Trust in its 3A amperage rating and robust construction for consistent performance. Perfect for professional or DIY projects requiring precision and durability.