337-072-541-201

Heilind Number:EDA337-072-541-201
Manufacturer:EDAC
Manufacturer Number:337-072-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-541-201

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green color. With a 3A amperage rating, it ensures reliable power transmission. The Copper Alloy contacts and .156-inch pitch guarantee secure and efficient connections. Boasting a double-row configuration with 72 positions, this connector offers ample versatility for your PCB projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in its quality and precision for seamless board-to-board connectivity. Elevate your assembly process with this essential component.