337-072-541-202

Heilind Number:EDA337-072-541-202
Manufacturer:EDAC
Manufacturer Number:337-072-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-541-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Its vibrant green color adds a touch of visual appeal while ensuring easy identification. With a robust amperage rating of 3A, this connector is designed for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows and 72 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB setup with this essential component.