337-072-541-203

Heilind Number:EDA337-072-541-203
Manufacturer:EDAC
Manufacturer Number:337-072-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green color, this connector not only offers a sleek look but also delivers high performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in various operating environments, withstanding temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts, each spaced at .156 inches, and a total of 72 positions, this connector guarantees reliable and efficient signal transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for optimal connectivity in your electronic projects.