337-072-541-204

Heilind Number:EDA337-072-541-204
Manufacturer:EDAC
Manufacturer Number:337-072-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-541-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficiency and durability, this connector features a double-row layout with 72 positions, ensuring seamless integration into your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission with a maximum amperage of 3 A. The green color not only adds a sleek touch but also signifies compliance with industry standards. With a pitch of .156 in and row spacing of .2 in, precise connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for seamless board-to-board connections in your projects.