337-072-541-208

Heilind Number:EDA337-072-541-208
Manufacturer:EDAC
Manufacturer Number:337-072-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-541-208

Detailed Description

Enhance connectivity on your PCB with this efficient Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows and a total of 72 positions, this connector offers ample space for seamless integration. The high-quality Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees stability in various environments. Suitable for straight mounting orientation, this connector is a must-have for any electronics project.