337-072-541-258

Heilind Number:EDA337-072-541-258
Manufacturer:EDAC
Manufacturer Number:337-072-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-541-258

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows of copper alloy contacts, it offers reliable signal transmission over its 72 positions, all set at a .156-inch pitch. The straight mount orientation and .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your circuit board setups with this essential component.