337-072-541-802

Heilind Number:EDA337-072-541-802
Manufacturer:EDAC
Manufacturer Number:337-072-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-541-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for optimal efficiency, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless signal transfer across 72 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Perfect for meeting your board-to-board connection needs, this connector is a must-have for any electronics project. Elevate your design with this essential component.