337-072-541-803

Heilind Number:EDA337-072-541-803
Manufacturer:EDAC
Manufacturer Number:337-072-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-541-803

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it stands out visually while offering reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows of contacts made from Copper Alloy, it provides secure connections. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. With 72 positions available, it allows for versatile configurations. Designed for straight mounting orientation, it simplifies installation. Operating within a wide temperature range of -40 to 105 °C, it remains functional in various environments. Ideal for board-to-board connections, this connector is a must-have for seamless electronic integration.