337-072-541-804

Heilind Number:EDA337-072-541-804
Manufacturer:EDAC
Manufacturer Number:337-072-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-541-804

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 72 positions, it ensures seamless communication between boards. The copper alloy contacts guarantee reliable power delivery, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your assembly process with this essential component.