337-072-541-807

Heilind Number:EDA337-072-541-807
Manufacturer:EDAC
Manufacturer Number:337-072-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-541-807

Detailed Description

Enhance your connectivity with this dual-row Card Edge Connector, designed to optimize signal transmission within your PCB setup. Its vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a contact material of Copper Alloy, this connector guarantees reliable conductivity for your electronic components. Featuring 72 positions and a pitch of .156 inches, it offers ample room for multiple connections. The straight mount orientation and row spacing of .2 inches make for easy installation and organization. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments and applications. Elevate your PCB assembly with this essential component, a testament to quality and performance in every connection.