337-072-541-808

Heilind Number:EDA337-072-541-808
Manufacturer:EDAC
Manufacturer Number:337-072-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely crafted Copper Alloy contacts, this connector guarantees reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration, with 72 positions available for versatile connectivity options. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether for professional or personal use, this connector is a must-have for any PCB setup. Elevate your connectivity experience with this essential component.