337-072-541-878

Heilind Number:EDA337-072-541-878
Manufacturer:EDAC
Manufacturer Number:337-072-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-541-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant Green. Designed for precision and durability, this connector boasts a double row layout with 72 positions, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable power transmission up to 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient and efficient installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for any electronic setup. Upgrade your connectivity today with this top-of-the-line Card Edge Connector.