337-072-542-201

Heilind Number:EDA337-072-542-201
Manufacturer:EDAC
Manufacturer Number:337-072-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-542-201

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector in a vibrant green hue. Engineered for high performance, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each rated for 3A, this connector offers reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, making it ideal for various electronic applications. Featuring 72 positions in total, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Elevate your connectivity with this essential component.