337-072-542-203

Heilind Number:EDA337-072-542-203
Manufacturer:EDAC
Manufacturer Number:337-072-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-542-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows of Copper Alloy contacts and a pitch of .156 inches, it provides seamless data transfer with a current rating of 3A. Offering 72 positions and straight mount orientation, it's perfect for board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore more in our PCB Connectors collection.