337-072-542-204

Heilind Number:EDA337-072-542-204
Manufacturer:EDAC
Manufacturer Number:337-072-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-542-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a double row configuration and a total of 72 positions, this connector offers ample space for secure board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Engineered for efficiency, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.