337-072-542-207

Heilind Number:EDA337-072-542-207
Manufacturer:EDAC
Manufacturer Number:337-072-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-542-207

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, it provides seamless connectivity for up to 72 positions. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the Straight mount orientation enhances versatility. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential component.