337-072-542-208

Heilind Number:EDA337-072-542-208
Manufacturer:EDAC
Manufacturer Number:337-072-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-542-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also ensures reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With two rows of copper alloy contacts and a .156-inch pitch, this connector offers seamless integration onto your PCB. Boasting 72 positions and a straight mount orientation, it facilitates efficient signal transfer between boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile component suitable for a wide range of applications. Elevate your connectivity solutions with this essential connector.