337-072-542-212

Heilind Number:EDA337-072-542-212
Manufacturer:EDAC
Manufacturer Number:337-072-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient PCB-to-PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of copper alloy contacts, arranged with a pitch of .156 inches and a row spacing of .2 inches, accommodating a total of 72 positions for seamless data transfer. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this connector for superior board-to-board connectivity in your electronic projects.