337-072-542-268

Heilind Number:EDA337-072-542-268
Manufacturer:EDAC
Manufacturer Number:337-072-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-542-268

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green hue. Designed for optimal performance, it features a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 72 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various electronic applications. Upgrade your setup with this essential component.