337-072-542-804

Heilind Number:EDA337-072-542-804
Manufacturer:EDAC
Manufacturer Number:337-072-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-542-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable data transmission. Boasting two rows and 72 positions, it offers ample connectivity options for your circuit board. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Explore the possibilities with this essential component for your electronic projects.