337-072-542-807

Heilind Number:EDA337-072-542-807
Manufacturer:EDAC
Manufacturer Number:337-072-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-542-807

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector offers a high amperage of 3 A, ensuring robust power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, a pitch of .156 inches, and a row spacing of .2 inches, it facilitates efficient data transfer across 72 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Ideal for demanding applications, this connector is a vital component in achieving seamless connectivity in electronics.