337-072-542-808

Heilind Number:EDA337-072-542-808
Manufacturer:EDAC
Manufacturer Number:337-072-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-542-808

Detailed Description

Enhance connectivity in your electronics with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transmission. With a current rating of 3 A, it's ideal for demanding applications. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, offer seamless integration on your PCB. Boasting 72 positions, this connector provides ample room for your connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your PCB assembly with this essential component.