337-072-542-812

Heilind Number:EDA337-072-542-812
Manufacturer:EDAC
Manufacturer Number:337-072-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-542-812

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The two-row design with a total of 72 positions offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transfer. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation on your PCB. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.