337-072-542-858

Heilind Number:EDA337-072-542-858
Manufacturer:EDAC
Manufacturer Number:337-072-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-542-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green hue and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, it ensures reliable power transmission at a steady amperage of 3A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 72 positions for versatile connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your device's connectivity with this essential component.