337-072-544-201

Heilind Number:EDA337-072-544-201
Manufacturer:EDAC
Manufacturer Number:337-072-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-544-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise positioning on PCBs, accommodating up to 72 positions for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, guaranteeing optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.