337-072-544-203

Heilind Number:EDA337-072-544-203
Manufacturer:EDAC
Manufacturer Number:337-072-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-544-203

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector features a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. Boasting two rows of precision-machined Copper Alloy contacts, it offers optimal conductivity for your devices. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, accommodating a total of 72 positions. Its straight mount orientation makes assembly a breeze, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your PCB connectivity with this essential component.