337-072-544-207

Heilind Number:EDA337-072-544-207
Manufacturer:EDAC
Manufacturer Number:337-072-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-544-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed with precision, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your PCB setup. With a total of 72 positions, it provides ample connectivity options for your applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality even in harsh conditions. Trust in the quality and efficiency of this essential component for your electronic projects.