337-072-544-208

Heilind Number:EDA337-072-544-208
Manufacturer:EDAC
Manufacturer Number:337-072-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-544-208

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is engineered to handle a maximum amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in the most demanding environments. With two rows of copper alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, it offers a total of 72 positions for seamless board-to-board connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures dependable functionality in various conditions. Trust in this connector to deliver high-quality performance, a crucial component in any electronics project.