337-072-544-212

Heilind Number:EDA337-072-544-212
Manufacturer:EDAC
Manufacturer Number:337-072-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant Green color and crafted with a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation in a variety of environments. With a double-row configuration and 72 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, it's easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB Connectors for more high-quality options.