337-072-544-258

Heilind Number:EDA337-072-544-258
Manufacturer:EDAC
Manufacturer Number:337-072-544-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-544-258

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed with precision in mind, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a dual-row layout and 72 positions, it offers ample room for seamless board-to-board connections. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation and secure fit. Elevate your PCB design with this top-of-the-line connector, a must-have in any electronic setup.