337-072-544-268

Heilind Number:EDA337-072-544-268
Manufacturer:EDAC
Manufacturer Number:337-072-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-544-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue that adds a pop of color to your assembly. Engineered for efficiency, this connector boasts a high amperage of 3A, making it suitable for power-intensive applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With two rows of copper alloy contacts, spaced at a pitch of .156 inches and a row spacing of .2 inches, it offers seamless board-to-board connectivity with 72 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your electronics with this essential component, a must-have in any PCB assembly toolkit.