337-072-544-802

Heilind Number:EDA337-072-544-802
Manufacturer:EDAC
Manufacturer Number:337-072-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-544-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only stands out visually but also delivers exceptional functionality. With a contact material made of durable Copper Alloy, it ensures reliable and efficient power transmission. Its 2-row design with 72 positions allows for seamless integration on your board, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have in your toolkit. Elevate your projects with its straight mount orientation and 3A amperage capacity, setting a new standard in PCB connectivity.