337-072-544-803

Heilind Number:EDA337-072-544-803
Manufacturer:EDAC
Manufacturer Number:337-072-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-544-803

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue, boasting a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of Copper Alloy contacts and a .156-inch pitch, it offers seamless integration for your electronic components. The 72 positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications, perfect for ensuring efficient board-to-board connections in your projects.