337-072-544-807

Heilind Number:EDA337-072-544-807
Manufacturer:EDAC
Manufacturer Number:337-072-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-544-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, this green connector features a two-row configuration with 72 copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Its straight mount orientation makes installation a breeze. Upgrade your circuitry with this essential component.