337-072-544-808

Heilind Number:EDA337-072-544-808
Manufacturer:EDAC
Manufacturer Number:337-072-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-544-808

Detailed Description

Enhance connectivity in your PCB designs with this durable Card Edge Connector. Featuring a vibrant green color, this connector is not only functional but adds a pop of color to your setup. With a current rating of 3 A, it ensures efficient power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options with 72 positions available. Designed for straight mounting orientation, it is versatile for various PCB configurations. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environmental conditions. Upgrade your connectors with this essential component for seamless board-to-board connections.