337-072-544-812

Heilind Number:EDA337-072-544-812
Manufacturer:EDAC
Manufacturer Number:337-072-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-544-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector offers a reliable amperage of 3A, making it suitable for various power and signal applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, a pitch of .156 inches, and 72 positions, it facilitates efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this high-quality connector for dependable board-to-board connections in your projects.