337-072-555-201

Heilind Number:EDA337-072-555-201
Manufacturer:EDAC
Manufacturer Number:337-072-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 72 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in a temperature range from -40 to 105 °C, it is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for easy installation on your boards. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, will meet your needs with its 3A amperage capacity. Join the league of efficient PCB designs with this essential component.