337-072-555-203

Heilind Number:EDA337-072-555-203
Manufacturer:EDAC
Manufacturer Number:337-072-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers not just aesthetics but also robust functionality. With a current rating of 3 A, it ensures reliable power transmission in your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. This connector boasts two rows of copper alloy contacts, providing a total of 72 positions for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your PCB design with this essential component.