337-072-555-204

Heilind Number:EDA337-072-555-204
Manufacturer:EDAC
Manufacturer Number:337-072-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-555-204

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transfer with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 72 positions allow for versatile configurations. Suitable for straight mounting, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our full range of PCB connectors for more options.