337-072-555-207

Heilind Number:EDA337-072-555-207
Manufacturer:EDAC
Manufacturer Number:337-072-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-555-207

Detailed Description

Enhance connectivity and streamline your PCB assembly with this Card Edge Connector. Designed for efficiency, this green connector boasts a dual-row configuration with a total of 72 positions, ensuring ample connectivity options. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it guarantees reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your PCB connector needs.