337-072-555-208

Heilind Number:EDA337-072-555-208
Manufacturer:EDAC
Manufacturer Number:337-072-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-555-208

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the 72 positions cater to a wide range of connection needs. Suitable for straight mounting orientation, this connector thrives in temperatures ranging from -40 to 105 °C, making it ideal for various applications in the electronics industry. Upgrade your setup with this essential connector for seamless board-to-board connectivity.