337-072-555-212

Heilind Number:EDA337-072-555-212
Manufacturer:EDAC
Manufacturer Number:337-072-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-555-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a vibrant green color, it adds a pop of visual appeal while ensuring a reliable power flow with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in all operating conditions, from -40 to 105 °C. With two rows of copper alloy contacts, each spaced precisely at .156 inches, this connector offers a total of 72 positions for versatile connectivity options. Whether you're looking to establish board-to-board connections or enhance your PCB layouts, this straight-mount connector is the perfect solution. Elevate your projects with this essential component from our extensive range of connectors.