337-072-555-268

Heilind Number:EDA337-072-555-268
Manufacturer:EDAC
Manufacturer Number:337-072-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-555-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers seamless functionality. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transmission. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide efficient signal transfer across 72 positions. Designed for straight mount orientation, it guarantees easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Explore its potential in enhancing your connectivity solutions today.