337-072-555-802

Heilind Number:EDA337-072-555-802
Manufacturer:EDAC
Manufacturer Number:337-072-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-555-802

Detailed Description

Enhance connectivity in your devices with this high-quality Card Edge Connector. Featuring a sleek green design, it not only adds a pop of color but also ensures efficient power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With two rows and 72 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material and .156-inch pitch further enhance its conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.