337-072-555-804

Heilind Number:EDA337-072-555-804
Manufacturer:EDAC
Manufacturer Number:337-072-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-555-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance, even in demanding environments. Its double-row design and 72 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB layout. Suitable for straight mounting orientation, it withstands temperatures ranging from -40 to 105 °C, making it ideal for various applications. Upgrade your connectivity solutions with this essential component.