337-072-555-807

Heilind Number:EDA337-072-555-807
Manufacturer:EDAC
Manufacturer Number:337-072-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-555-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of high-quality Copper Alloy contacts, it offers seamless power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing, combined with 72 positions, provide ample room for secure board-to-board connections. Suitable for straight mounting, it guarantees a stable and efficient setup. Trust in its wide operating temperature range of -40 to 105°C, making it ideal for diverse environments. Upgrade your connectivity solutions with this essential component, perfect for a range of applications.