337-072-555-808

Heilind Number:EDA337-072-555-808
Manufacturer:EDAC
Manufacturer Number:337-072-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-555-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With dual rows and a total of 72 positions, it offers ample space for your connections. The contact material, made of durable Copper Alloy, ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.