337-072-555-812

Heilind Number:EDA337-072-555-812
Manufacturer:EDAC
Manufacturer Number:337-072-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-555-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit design, accommodating 72 positions for versatile connectivity. Engineered for efficiency, its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of products for more connectors and accessories to suit your needs.