337-072-556-201

Heilind Number:EDA337-072-556-201
Manufacturer:EDAC
Manufacturer Number:337-072-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for precision and reliability, this connector features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate up to 72 positions, offering extensive connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in demanding environments. Trust in this essential connector for your electronic assembly needs, meeting industry standards for quality and durability.